The IDT 8N3DV85EC is a surface mount clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 135MHz and has an operating supply current of 130mA. The device is packaged in a CLCC package and is available in quantities of 1000. It is supplied on a tape and reel for easy handling and installation.
IDT IDT8N3DV85EC-0163CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 135MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.