The IDT 8N3DV85FC-0015CDI is a surface mount oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 187.5MHz and has a maximum operating supply current of 120mA. The oscillator is packaged in a CLCC package and is available in a tray packaging format with 364 units per package. It is part of the FemtoClock NG series.
Checking distributor stock and pricing after the page loads.
IDT IDT8N3DV85FC-0015CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 187.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.