The IDT 8N3DV85FC is a FemtoClock NG clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 125MHz and operates with a supply current of 120mA. The device is packaged in a CLCC package and is available in quantities of 1000. It is supplied on tape and reel for surface mount applications.
IDT IDT8N3DV85FC-0047CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.