The IDT 8N3DV85FC is a FemtoClock NG device packaged in a CLCC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 120mA. The device is available in a tray packaging configuration with 364 units per package. It has a frequency of 160MHz.
IDT IDT8N3DV85FC-0053CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.