The IDT 8N3DV85KC is a surface mount device with a package quantity of 364 units per tray. It operates within a temperature range of -40°C to 85°C and has a maximum operating frequency of 50MHz. The device consumes up to 130mA of supply current. It is packaged in a CLCC package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT IDT8N3DV85KC-0046CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.