The IDT 8N3DV85KC is a FemtoClock NG oscillator with a frequency of 38.88MHz. It is packaged in CLCC and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C and has an operating supply current of 130mA. It is available in quantities of 1000 and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
IDT IDT8N3DV85KC-0110CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 38.88MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.