The IDT 8N3DV85KC is a FemtoClock NG series clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 95MHz and has a maximum operating supply current of 130mA. The device is packaged in a CLCC package and is available in a tray packaging format with 364 units per package. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT IDT8N3DV85KC-0166CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 95MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.