The IDT8N3DV85LC-0002CDI is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 983.04MHz and an operating supply current of 120mA. The device is packaged in a CLCC package and is available in a tray packaging with 364 units per package. The IDT8N3DV85LC-0002CDI is part of the FemtoClock NG series.
Checking distributor stock and pricing after the page loads.
IDT IDT8N3DV85LC-0002CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 983.04MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.