The IDT 8N3DV85LC is a high-frequency device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a CLCC package. The device operates at a frequency of 125MHz and has an operating supply current of 120mA. The IDT 8N3DV85LC is part of the FemtoClock NG series.
Checking distributor stock and pricing after the page loads.
IDT IDT8N3DV85LC-0036CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.