The IDT8N3DV85LC-0039CDI8 is a FemtoClock NG clock buffer from IDT, packaged in a CLCC package, suitable for surface mount. It operates within a temperature range of -40°C to 85°C and consumes up to 120mA of supply current. The device is available in a tape and reel packaging format with 1000 units per package. It operates at a frequency of 125MHz.
Checking distributor stock and pricing after the page loads.
IDT IDT8N3DV85LC-0039CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.