The IDT8N3DV85LC-0121CDI is a high-frequency device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a CLCC package, suitable for surface mount applications. The device operates at a frequency of 180MHz and has an operating supply current of 120mA. The IDT8N3DV85LC-0121CDI is part of the FemtoClock NG series.
Checking distributor stock and pricing after the page loads.
IDT IDT8N3DV85LC-0121CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.