IDT's IDT8N3DV85LC-0145CDI8 is a 200MHz clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a CLCC package and is designed for surface mount applications. The device operates at a maximum supply current of 120mA and is packaged in quantities of 1000 on tape and reel. The FemtoClock NG series is designed for high-frequency applications.
IDT IDT8N3DV85LC-0145CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.