The IDT8N3Q001KG-0046CDI8 FemtoClock NG is a high-frequency device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a CLCC package. The device has a maximum operating supply current of 140mA and is available in quantities of 1000. It is packaged in tape and reel format.
IDT IDT8N3Q001KG-0046CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Not Compliant |
No datasheet is available for this part.