The IDT8N3Q001LG-0078CDI is a 400MHz clock buffer from IDT. It is packaged in a CLCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It has an operating supply current of 136mA. The IDT8N3Q001LG-0078CDI is part of the FemtoClock NG series.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Not Compliant |