The IDT 8N3QV01EG is a FemtoClock NG oscillator with a frequency of 155.52MHz. It is packaged in a CLCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has an operating supply current of 150mA. The oscillator is available in quantities of 1000 units per reel. It is suitable for use in a variety of applications requiring a stable clock signal.
IDT IDT8N3QV01EG-0137CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 155.52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Not Compliant |
No datasheet is available for this part.