The IDT 8N3QV01EG is a FemtoClock NG oscillator with a frequency of 156.25MHz. It is packaged in a CLCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has an operating supply current of 150mA. It is available in a tray packaging with 364 units per package.
IDT IDT8N3QV01EG-1031CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 150mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Not Compliant |
No datasheet is available for this part.