IDT's 8N3QV01FG is a high-frequency component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a CLCC package. The component operates at a frequency of 250MHz and consumes an operating supply current of 145mA. It is available in a tray packaging format with a quantity of 364 units per package.
IDT IDT8N3QV01FG-0024CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 145mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Not Compliant |
No datasheet is available for this part.