The IDT 8N3QV01KG-0044CDI is a surface mount oscillator with a frequency of 166.628571MHz. It operates over a temperature range of -40°C to 85°C and consumes a maximum operating supply current of 150mA. The oscillator is packaged in a CLCC package and is available in a tray packaging format with 364 units per package. It is part of the FemtoClock NG series.
IDT IDT8N3QV01KG-0044CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 166.628571MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 150mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Not Compliant |
No datasheet is available for this part.