The IDT8N3SV75BC-0004CDI is a surface mount oscillator with a frequency of 622.08MHz. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 120mA. The oscillator is packaged in a CLCC package and is available in a tray of 364 units.
IDT IDT8N3SV75BC-0004CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV75BC-0004CDI to view detailed technical specifications.
No datasheet is available for this part.