The IDT 8N3SV75BC is a FemtoClock NG device packaged in a CLCC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 160MHz and consumes up to 120mA of supply current. The device is available in a tray packaging with 364 units per package. It is designed for surface mount applications.
IDT IDT8N3SV75BC-0083CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.