IDT's 8N3SV75EC is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a frequency of 160MHz and an operating supply current of 130mA. The device is packaged in a CLCC package quantity of 364 units per tray. The 8N3SV75EC is part of IDT's FemtoClock NG series.
IDT IDT8N3SV75EC-0053CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.