The IDT8N3SV75LC-0026CDI is a FemtoClock NG device packaged in a CLCC surface mount package. It operates over a temperature range of -40°C to 85°C and consumes a maximum operating supply current of 120mA. The device is available in trays of 364 units.
Sign in to ask questions about the IDT IDT8N3SV75LC-0026CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N3SV75LC-0026CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 311.04MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV75LC-0026CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.