The IDT8N3SV75LC-0073CDI is a FemtoClock NG oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 312.5MHz and is packaged in a CLCC package. The oscillator is designed for surface mount applications and has an operating supply current of 120mA. It is available in a tray packaging with 364 units per package.
Sign in to ask questions about the IDT IDT8N3SV75LC-0073CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N3SV75LC-0073CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV75LC-0073CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.