The IDT 8N3SV75LC is a high-frequency component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and packaged in a CLCC package. The device operates at a frequency of 100MHz and has an operating supply current of 120mA. It is available in a tray packaging with 364 units per package.
IDT IDT8N3SV75LC-0153CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.