The IDT8N3SV76AC-0128CDI is a surface mount oscillator from IDT with a frequency of 25MHz. It operates within a temperature range of -40°C to 85°C. The oscillator is packaged in CLCC and is available in quantities of 364 per tray. The device has an operating supply current of 130mA.
Sign in to ask questions about the IDT IDT8N3SV76AC-0128CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N3SV76AC-0128CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV76AC-0128CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.