IDT's IDT8N3SV76BC-0101CDI is a surface mount clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 125MHz and consumes up to 120mA of supply current. The device is packaged in a CLCC package and is available in a tray packaging format with 364 units per package.
Sign in to ask questions about the IDT IDT8N3SV76BC-0101CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N3SV76BC-0101CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV76BC-0101CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.