The IDT 8N3SV76BC-0107CDI is a FemtoClock NG clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 187.5MHz and has a maximum operating supply current of 120mA. The device is packaged in a CLCC package and is available in a tray packaging format with 364 units per package. It is designed for surface mount applications.
Sign in to ask questions about the IDT IDT8N3SV76BC-0107CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N3SV76BC-0107CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 187.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV76BC-0107CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.