The IDT 8N3SV76BC-0110CDI is a 25MHz oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device packaged in a CLCC package. The oscillator has an operating supply current of 120mA. The device is part of the FemtoClock NG series.
Sign in to ask questions about the IDT IDT8N3SV76BC-0110CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N3SV76BC-0110CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV76BC-0110CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.