The IDT8N3SV76FC-0112CDI8 is a FemtoClock NG oscillator from IDT with a frequency of 156.25MHz. It is packaged in a CLCC package and is designed for surface mount applications. The oscillator operates within a temperature range of -40°C to 85°C and consumes a maximum operating supply current of 120mA. It is available in a tape and reel packaging format with a quantity of 1000 units.
Sign in to ask questions about the IDT IDT8N3SV76FC-0112CDI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N3SV76FC-0112CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV76FC-0112CDI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.