The IDT 8N3SV76FC is a high-frequency component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a CLCC package. The device operates at a frequency of 350MHz and has an operating supply current of 120mA. It is available in a tray packaging with 364 units per package.
Sign in to ask questions about the IDT IDT8N3SV76FC-0149CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N3SV76FC-0149CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV76FC-0149CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.