The IDT8N3SV76FC-0169CDI is a surface mount oscillator from IDT with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 148.5MHz and an operating supply current of 120mA. The oscillator is packaged in a CLCC package and is available in a tray packaging format with 364 units per package. It is part of the FemtoClock NG series.
Sign in to ask questions about the IDT IDT8N3SV76FC-0169CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N3SV76FC-0169CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 148.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV76FC-0169CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.