The IDT8N3SV76LC-0001CDI8 is a FemtoClock NG oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a surface mount package and operates at a frequency of 125MHz. The oscillator has an operating supply current of 120mA and is available in a tape and reel packaging format with a quantity of 1000 units per package.
IDT IDT8N3SV76LC-0001CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV76LC-0001CDI8 to view detailed technical specifications.
No datasheet is available for this part.