The IDT8N3SV76LC-0013CDI is a surface mount oscillator with a frequency of 622.08MHz. It operates within a temperature range of -40°C to 85°C. The device is packaged in a CLCC package and is available in a tray of 364 units. The oscillator has a maximum operating supply current of 120mA.
Sign in to ask questions about the IDT IDT8N3SV76LC-0013CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N3SV76LC-0013CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV76LC-0013CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.