The IDT8N3SV76LC-0026CDI8 is a 311.04MHz oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a CLCC case and is designed for surface mount applications. The oscillator has an operating supply current of 120mA and is available in quantities of 1000. It is packaged on tape and reel for easy handling and installation.
Sign in to ask questions about the IDT IDT8N3SV76LC-0026CDI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N3SV76LC-0026CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 311.04MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV76LC-0026CDI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.