The IDT8N3SV76LC-0063CDI8 is a surface mount oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 24MHz and has an operating supply current of 120mA. The oscillator is packaged in a CLCC package and is available in quantities of 1000. It is packaged on a tape and reel.
Sign in to ask questions about the IDT IDT8N3SV76LC-0063CDI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N3SV76LC-0063CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV76LC-0063CDI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.