The IDT8N3SV76LC-0073CDI8 is a 312.5MHz FemtoClock NG device packaged in a CLCC surface mount package. It operates over a temperature range of -40°C to 85°C and consumes 120mA of supply current. This device is available in tape and reel packaging with a quantity of 1000 units per reel.
Sign in to ask questions about the IDT IDT8N3SV76LC-0073CDI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N3SV76LC-0073CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV76LC-0073CDI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.