The IDT8N3SV76LC-0127CDI is a FemtoClock NG diode from IDT, packaged in a CLCC surface mount package. It operates over a temperature range of -40°C to 85°C and consumes up to 120mA of supply current. This diode has a maximum operating frequency of 25MHz. It is available in a tray packaging with 364 units per package.
Sign in to ask questions about the IDT IDT8N3SV76LC-0127CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N3SV76LC-0127CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3SV76LC-0127CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.