The IDT8N4DV85AC-0003CDI is a surface mount device with a CLCC package. It operates over a temperature range of -40°C to 85°C and consumes a maximum operating supply current of 140mA. The device has a frequency of 625MHz. It is packaged in a tray with 364 units per package.
IDT IDT8N4DV85AC-0003CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 625MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.