The IDT8N4DV85AC-0003CDI8 is a FemtoClock NG device from IDT. It is packaged in a CLCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 140mA. The IDT8N4DV85AC-0003CDI8 is available in quantities of 1000 units per reel. It is designed to operate at a frequency of 625MHz.
Sign in to ask questions about the IDT IDT8N4DV85AC-0003CDI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT8N4DV85AC-0003CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 625MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N4DV85AC-0003CDI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.