The IDT 8N4DV85AC-0030CDI is a FemtoClock NG diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 312.5MHz and is packaged in a CLCC package for surface mount applications. The device requires an operating supply current of 140mA. It is available in a tray packaging with 364 units per package.
IDT IDT8N4DV85AC-0030CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.