The IDT 8N4DV85AC is a FemtoClock NG device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 125MHz and consumes a maximum operating supply current of 140mA. The device is available in a CLCC package and is mounted using surface mount techniques. It is packaged in tape and reel quantities of 1000 units.
IDT IDT8N4DV85AC-0045CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.