The IDT8N4DV85AC-0101CDI is a FemtoClock NG oscillator from IDT. It operates at a frequency of 156.25MHz and is packaged in a CLCC package for surface mount applications. The device can withstand operating temperatures between -40°C and 85°C. It consumes a maximum operating supply current of 140mA. The oscillator is available in trays containing 364 units.
IDT IDT8N4DV85AC-0101CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.