The IDT8N4DV85AC-0101CDI8 is a FemtoClock NG device packaged in a CLCC surface mount package. It operates over a temperature range of -40°C to 85°C and consumes up to 140mA of operating supply current. The device has a maximum operating frequency of 156.25MHz. It is available in quantities of 1000 units per reel. The IDT8N4DV85AC-0101CDI8 is designed for use in high-frequency applications.
IDT IDT8N4DV85AC-0101CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.