The IDT 8N4DV85AC-0110CDI8 is a FemtoClock NG oscillator with a frequency of 38.88MHz. It is packaged in a CLCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has an operating supply current of 140mA. It is available in quantities of 1000 units, packaged on tape and reel.
IDT IDT8N4DV85AC-0110CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 38.88MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.