The IDT8N4DV85AC-0115CDI is a diode from IDT, packaged in a CLCC package, suitable for surface mount. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device has a frequency of 175MHz and an operating supply current of 140mA.
IDT IDT8N4DV85AC-0115CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.