The IDT 8N4DV85AC-0129CDI8 is a FemtoClock NG device packaged in a CLCC package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 140mA. The device has a frequency of 187.5MHz. It is available in quantities of 1000 units, packaged on a tape and reel.
IDT IDT8N4DV85AC-0129CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 187.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.