IDT's 8N4DV85AC-0136CDI is a surface mount device with a package quantity of 364 units per tray. It operates within a temperature range of -40°C to 85°C and has a maximum operating frequency of 312.5MHz. The device requires an operating supply current of 140mA.
IDT IDT8N4DV85AC-0136CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.