The IDT 8N4DV85BC is a high-frequency device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a CLCC package. The device operates at a frequency of 312.5MHz and has an operating supply current of 136mA. It is available in quantities of 1000 units, packaged on a tape and reel. The FemtoClock NG series is a family of high-performance devices from IDT.
IDT IDT8N4DV85BC-0030CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.