The IDT8N4DV85BC-0044CDI is a surface mount device with a CLCC package. It operates within a temperature range of -40°C to 85°C. The device has a maximum operating frequency of 100MHz and a supply current of 136mA. It is packaged in a tray with 364 units per package.
IDT IDT8N4DV85BC-0044CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.