The IDT 8N4DV85BC-0073CDI8 is a surface mount device with a package case of CLCC. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device has a frequency of 156.25MHz and a supply current of 136mA. It is available in a tape and reel packaging with 1000 units per package.
IDT IDT8N4DV85BC-0073CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 136mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.